Direct
Similar

0326010.H | |
|---|---|
DigiKey Part Number | F483-ND |
Manufacturer | |
Manufacturer Product Number | 0326010.H |
Description | FUSE CERAMIC 10A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 400A |
Part Status Obsolete | Melting I²t 137.0 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0131 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0326010.HXP | Littelfuse Inc. | 3.539 | F2647-ND | 2,40000 € | Direct |
| BK/MDA-10-R | Eaton - Electronics Division | 8.032 | 283-2722-ND | 1,39000 € | Similar |
| MDA-10-R | Eaton - Electronics Division | 220 | 283-4273-ND | 3,32400 € | Similar |




