032601.6H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 90
Unit Price: 2,20000 €
Datasheet

Direct


SCHURTER Inc.
In Stock: 239
Unit Price: 4,81000 €
Datasheet
1.6 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

032601.6H

DigiKey Part Number
F472-ND
Manufacturer
Manufacturer Product Number
032601.6H
Description
FUSE CERAMIC 1.6A 250VAC 3AB 3AG
Customer Reference
Detailed Description
1.6 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A
Part Status
Obsolete
Melting I²t
45.0
Mounting Type
Requires Holder
Approval Agency
CSA, UL
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
0.175 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
032601.6HXPLittelfuse Inc.90F2646-ND2,20000 €Direct
0001.2526SCHURTER Inc.239486-2480-ND4,81000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes