0326.400H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 16
Unit Price: 2,20000 €
Datasheet
400 mA 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0326.400H

DigiKey Part Number
F462-ND
Manufacturer
Manufacturer Product Number
0326.400H
Description
FUSE CERM 400MA 250VAC 3AB 3AG
Customer Reference
Detailed Description
400 mA 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A
Part Status
Obsolete
Melting I²t
1.33
Mounting Type
Requires Holder
Approval Agency
CSA, UL
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
1.92 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0326.400HXPLittelfuse Inc.16F2631-ND2,20000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes