
0326.187MXP | |
|---|---|
DigiKey Part Number | 0326.187MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0326.187MXP |
Description | FUSE CERM 187MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 187 mA 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 0.23 |
Part Status Active | Approval Agency CE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 7.725 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,10048 € | 1.100,48 € |
| Unit Price without VAT: | 1,10048 € |
|---|---|
| Unit Price with VAT: | 1,30957 € |












