Similar

0326.150HXP | |
|---|---|
DigiKey Part Number | F2624-ND |
Manufacturer | |
Manufacturer Product Number | 0326.150HXP |
Description | FUSE CERM 150MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 mA 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 0.143 |
Part Status Active | Approval Agency CE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 15.45 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDA-15/100-R | Eaton - Electronics Division | 0 | MDA-15/100-R-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,49300 € | 349,30 € |
| Unit Price without VAT: | 3,49300 € |
|---|---|
| Unit Price with VAT: | 4,15667 € |


