100 mA 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0326.100H

DigiKey Part Number
F453-ND
Manufacturer
Manufacturer Product Number
0326.100H
Description
FUSE CERM 100MA 250VAC 3AB 3AG
Customer Reference
Detailed Description
100 mA 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A
Part Status
Obsolete
Melting I²t
0.087
Mounting Type
Requires Holder
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Fuse Type
DC Cold Resistance
33.3 Ohms
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.