0325030.H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 54
Unit Price: 2,99000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 55
Unit Price: 3,74000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 4
Unit Price: 8,52500 €
Datasheet
30 A 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0325030.H

DigiKey Part Number
0325030.H-ND
Manufacturer
Manufacturer Product Number
0325030.H
Description
FUSE CERAMIC 30A 125VAC 3AB 3AG
Customer Reference
Detailed Description
30 A 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0325030.H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
400A
Melting I²t
1690.0
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
DC Cold Resistance
0.0019 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes