032503.2H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 2,09070 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 9,65000 €
Datasheet
3.2 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

032503.2H

DigiKey Part Number
032503.2H-ND
Manufacturer
Manufacturer Product Number
032503.2H
Description
FUSE CERAMIC 3.2A 250VAC 3AB 3AG
Customer Reference
Detailed Description
3.2 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
032503.2H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A
Part Status
Obsolete
Melting I²t
214.0
Mounting Type
Through Hole
Approval Agency
CSA, UL
Fuse Type
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
Current Rating (Amps)
DC Cold Resistance
0.0535 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
032503.2HXPLittelfuse Inc.0032503.2HXP-ND2,09070 €Direct
MDA-V-3-2/10-REaton - Electronics Division0283-MDA-V-3-2/10-R-ND9,65000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes