
0325020.MXP | |
|---|---|
DigiKey Part Number | F3336-ND |
Manufacturer | |
Manufacturer Product Number | 0325020.MXP |
Description | FUSE CERM 20A 250VAC 60VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 A 250 V 60 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0325020.MXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 400A AC, 500A DC | |
Melting I²t | 575.0 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.034 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 5 | 2,36600 € | 11,83 € |
| 10 | 2,18300 € | 21,83 € |
| 50 | 1,81100 € | 90,55 € |
| 100 | 1,67050 € | 167,05 € |
| 250 | 1,50064 € | 375,16 € |
| 500 | 1,38304 € | 691,52 € |
| 1.000 | 1,27398 € | 1.273,98 € |
| 5.000 | 1,24658 € | 6.232,90 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |



