Parametric Equivalent

0325020.MXF42P | |
|---|---|
DigiKey Part Number | 0325020.MXF42P-ND |
Manufacturer | |
Manufacturer Product Number | 0325020.MXF42P |
Description | FUSE CERM 20A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0325020.MXF42P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 400A AC, 600A DC | |
Melting I²t | 575.0 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.0034 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,23272 € | 1.232,72 € |
| Unit Price without VAT: | 1,23272 € |
|---|---|
| Unit Price with VAT: | 1,46694 € |


