
0325020.MXDP | |
|---|---|
DigiKey Part Number | F10773-ND |
Manufacturer | |
Manufacturer Product Number | 0325020.MXDP |
Description | FUSE CERM 20A 250VAC 60VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 A 250 V 60 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0325020.MXDP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 400A AC, 500A DC | |
Melting I²t | 1900.0 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.0042 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 5 | 2,46800 € | 12,34 € |
| 10 | 2,27800 € | 22,78 € |
| 50 | 1,88980 € | 94,49 € |
| 100 | 1,74310 € | 174,31 € |
| 250 | 1,56580 € | 391,45 € |
| 500 | 1,44306 € | 721,53 € |
| 1.000 | 1,32923 € | 1.329,23 € |
| 5.000 | 1,30628 € | 6.531,40 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |


