15 A 250 V 60 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0325015.HXP

DigiKey Part Number
F4849-ND
Manufacturer
Manufacturer Product Number
0325015.HXP
Description
FUSE CERM 15A 250VAC 60VDC 3AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 A 250 V 60 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0325015.HXP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
400A AC, 500A DC
Part Status
Active
Melting I²t
245.0
Mounting Type
Through Hole
Approval Agency
CE, CSA, K-MARK, PSE, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
Voltage Rating - AC
250 V
DC Cold Resistance
0.005 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,95000 €2,95 €
52,44400 €12,22 €
102,25500 €22,55 €
501,87040 €93,52 €
1001,72530 €172,53 €
3001,51697 €455,09 €
5001,42830 €714,15 €
1.0001,31565 €1.315,65 €
5.0001,29323 €6.466,15 €
Manufacturers Standard Package
Unit Price without VAT:2,95000 €
Unit Price with VAT:3,51050 €