Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

0325012.MXP | |
|---|---|
DigiKey Part Number | 0325012.MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0325012.MXP |
Description | FUSE CERM 12A 250VAC 60VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 A 250 V 60 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0325012.MXP Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 400A AC, 500A DC |
Part Status Active | Melting I²t 129.0 |
Mounting Type Through Hole | Approval Agency CE, CSA, K-MARK, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0067 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0325012.HXP | Littelfuse Inc. | 48 | F4848-ND | 3,21000 € | Parametric Equivalent |
| 0325012.MXSSP | Littelfuse Inc. | 0 | 0325012.MXSSP-ND | 1,85228 € | Parametric Equivalent |
| 0325012.VXP | Littelfuse Inc. | 0 | 0325012.VXP-ND | 8,30400 € | Parametric Equivalent |
| 8020.0603.PT | SCHURTER Inc. | 836 | 486-4799-ND | 1,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,66825 € | 1.668,25 € |
| Unit Price without VAT: | 1,66825 € |
|---|---|
| Unit Price with VAT: | 1,98522 € |




