Direct
Similar

032501.6H | |
|---|---|
DigiKey Part Number | 032501.6H-ND |
Manufacturer | |
Manufacturer Product Number | 032501.6H |
Description | FUSE CERAMIC 1.6A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 032501.6H Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Obsolete | Melting I²t 45.0 |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
Current Rating (Amps) | DC Cold Resistance 0.175 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 032501.6HXP | Littelfuse Inc. | 0 | 032501.6HXP-ND | 2,09070 € | Direct |
| MDA-V-1-6/10-R | Eaton - Electronics Division | 0 | 283-MDA-V-1-6/10-R-ND | 11,13500 € | Similar |



