
0325007.VXP | |
|---|---|
DigiKey Part Number | 0325007.VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0325007.VXP |
Description | FUSE CERAMIC 7A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0325007.VXP Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 400A |
Packaging Bulk | Melting I²t 47.3 |
Part Status Active | Approval Agency CE, CSA, KC, PSE, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
Current Rating (Amps) | DC Cold Resistance 0.0227 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 8,30400 € | 41,52 € |
| Unit Price without VAT: | 8,30400 € |
|---|---|
| Unit Price with VAT: | 9,88176 € |

