
0325001.HXP | |
|---|---|
DigiKey Part Number | F7941-ND |
Manufacturer | |
Manufacturer Product Number | 0325001.HXP |
Description | FUSE CERM 1A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0325001.HXP Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 10kA DC |
Part Status Active | Melting I²t 16.3 |
Mounting Type Through Hole | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.389 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 5 | 2,66600 € | 13,33 € |
| 10 | 2,46000 € | 24,60 € |
| 50 | 2,04000 € | 102,00 € |
| 100 | 1,88160 € | 188,16 € |
| 300 | 1,65423 € | 496,27 € |
| 500 | 1,55750 € | 778,75 € |
| 1.000 | 1,43456 € | 1.434,56 € |
| 5.000 | 1,42263 € | 7.113,15 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |

