Direct

0325.700H | |
|---|---|
DigiKey Part Number | 0325.700H-ND |
Manufacturer | |
Manufacturer Product Number | 0325.700H |
Description | FUSE CERM 700MA 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 700 mA 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0325.700H Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Obsolete | Melting I²t 6.42 |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
Current Rating (Amps) | DC Cold Resistance 0.716 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0325.700HXP | Littelfuse Inc. | 0 | 0325.700HXP-ND | 2,04650 € | Direct |


