
0325.500HXP | |
|---|---|
DigiKey Part Number | F7938-ND |
Manufacturer | |
Manufacturer Product Number | 0325.500HXP |
Description | FUSE CERM 500MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0325.500HXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 10kA DC | |
Melting I²t | 2.5 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 1.3 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 5 | 2,44400 € | 12,22 € |
| 10 | 2,25500 € | 22,55 € |
| 50 | 1,87040 € | 93,52 € |
| 100 | 1,72530 € | 172,53 € |
| 300 | 1,51697 € | 455,09 € |
| 500 | 1,42830 € | 714,15 € |
| 1.000 | 1,31565 € | 1.315,65 € |
| 5.000 | 1,29323 € | 6.466,15 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

