0325.100H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 3,43400 €
Datasheet
100 mA 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0325.100H

DigiKey Part Number
0325.100H-ND
Manufacturer
Manufacturer Product Number
0325.100H
Description
FUSE CERM 100MA 250VAC 3AB 3AG
Customer Reference
Detailed Description
100 mA 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0325.100H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A
Part Status
Obsolete
Melting I²t
0.087
Mounting Type
Through Hole
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
Fuse Type
DC Cold Resistance
33.3 Ohms
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0325.100HXPLittelfuse Inc.00325.100HXP-ND3,43400 €Direct
Obsolete
This product is no longer manufactured. View Substitutes