Direct

0325.010H | |
|---|---|
DigiKey Part Number | 0325.010H-ND |
Manufacturer | |
Manufacturer Product Number | 0325.010H |
Description | FUSE CERAMIC 10MA 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 10 mA 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0325.010H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.00148 | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 3300 Ohms |


