
0324030.MX52LP | |
|---|---|
DigiKey Part Number | 0324030.MX52LP-ND |
Manufacturer | |
Manufacturer Product Number | 0324030.MX52LP |
Description | FUSE CERM 30A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0324030.MX52LP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 400A DC | |
Melting I²t | 2490.0 | |
Approval Agency | CE, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.00182 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 5 | 2,26600 € | 11,33 € |
| 10 | 2,09100 € | 20,91 € |
| 50 | 1,73440 € | 86,72 € |
| 100 | 1,59980 € | 159,98 € |
| 250 | 1,43716 € | 359,29 € |
| 500 | 1,32456 € | 662,28 € |
| 1.000 | 1,22016 € | 1.220,16 € |
| 5.000 | 1,18824 € | 5.941,20 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |




