Direct

0324015.H | |
|---|---|
DigiKey Part Number | 0324015.H-ND |
Manufacturer | |
Manufacturer Product Number | 0324015.H |
Description | FUSE CERM 15A 250VAC 125VDC 3AB |
Customer Reference | |
Detailed Description | 15 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0324015.H Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 750A AC, 10kA DC |
Part Status Obsolete | Melting I²t 292.0 |
Mounting Type Through Hole | Approval Agency CSA, METI, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.00505 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0324015.HXP | Littelfuse Inc. | 0 | F1870-ND | 2,43000 € | Direct |


