0324010.H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 61
Unit Price: 2,23000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 8
Unit Price: 3,88250 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 99
Unit Price: 2,32000 €
Datasheet
Image for 0324010.H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0324010.H

DigiKey Part Number
0324010.H-ND
Manufacturer
Manufacturer Product Number
0324010.H
Description
FUSE CERM 10A 250VAC 125VDC 3AB
Customer Reference
Detailed Description
10 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0324010.H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
750A AC, 10kA DC
Melting I²t
206.0
Approval Agency
CSA, METI, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
DC Cold Resistance
0.0105 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes