
0324008.MXP | |
|---|---|
DigiKey Part Number | 0324008.MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0324008.MXP |
Description | FUSE CERM 8A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0324008.MXP Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 750A AC, 10kA DC |
Part Status Active | Melting I²t 105.0 |
Mounting Type Through Hole | Approval Agency CE, CSA, K-MARK, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0153 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0324008.HXP | Littelfuse Inc. | 100 | F7936-ND | 2,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 5 | 1,92600 € | 9,63 € |
| 10 | 1,77700 € | 17,77 € |
| 50 | 1,47420 € | 73,71 € |
| 100 | 1,36000 € | 136,00 € |
| 250 | 1,22180 € | 305,45 € |
| 500 | 1,12616 € | 563,08 € |
| 1.000 | 1,03751 € | 1.037,51 € |
| 5.000 | 0,99545 € | 4.977,25 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

