Direct
Similar

0324002.H | |
|---|---|
DigiKey Part Number | 0324002.H-ND |
Manufacturer | |
Manufacturer Product Number | 0324002.H |
Description | FUSE CERM 2A 250VAC 125VDC 3AB |
Customer Reference | |
Detailed Description | 2 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0324002.H Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 10kA DC |
Part Status Obsolete | Melting I²t 11.0 |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.07 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0324002.HXP | Littelfuse Inc. | 26 | F4842-ND | 2,23000 € | Direct |
| ABC-V-2-R | Eaton - Electronics Division | 0 | 283-ABC-V-2-R-ND | 6,68750 € | Similar |
| BK/ABC-V-2-R | Eaton - Electronics Division | 0 | 283-BK/ABC-V-2-R-ND | 4,13840 € | Similar |



