0324001.H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 85
Unit Price: 2,43000 €
Datasheet
Image for 0324001.H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0324001.H

DigiKey Part Number
0324001.H-ND
Manufacturer
Manufacturer Product Number
0324001.H
Description
FUSE CERM 1A 250VAC 125VDC 3AB
Customer Reference
Detailed Description
1 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0324001.H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A AC, 10kA DC
Part Status
Obsolete
Melting I²t
0.69
Mounting Type
Through Hole
Approval Agency
CSA, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
Voltage Rating - AC
250 V
DC Cold Resistance
0.189 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0324001.HXPLittelfuse Inc.85F7931-ND2,43000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes