Direct

0322010.HXP | |
|---|---|
DigiKey Part Number | 0322010.HXP-ND |
Manufacturer | |
Manufacturer Product Number | 0322010.HXP |
Description | FUSE CERM 10A 250VAC 125VDC 3AB |
Customer Reference | |
Detailed Description | 10 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Obsolete | Melting I²t 24.0 |
Mounting Type Requires Holder | Approval Agency CE, cULus, PSE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0073 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/GBB-10-R | Eaton - Electronics Division | 110 | 283-3185-ND | 7,87000 € | Direct |


