0322003.H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 474
Unit Price: 1,19000 €
Datasheet
3 A 250 V 65 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0322003.H

DigiKey Part Number
0322003.H-ND
Manufacturer
Manufacturer Product Number
0322003.H
Description
FUSE CERAMIC 3A 250VAC 65VDC 3AB
Customer Reference
Detailed Description
3 A 250 V 65 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Voltage Rating - DC
Series
Response Time
Fast Blow
Packaging
Bulk
Package / Case
Part Status
Obsolete
Breaking Capacity @ Rated Voltage
100A
Mounting Type
Requires Holder
Approval Agency
UL
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
0.063 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/ABC-3-REaton - Electronics Division474283-2612-ND1,19000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes