2.25 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03182.25HXP

DigiKey Part Number
03182.25HXP-ND
Manufacturer
Manufacturer Product Number
03182.25HXP
Description
FUSE GLASS 2.25A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.25 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
03182.25HXP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Bulk
Melting I²t
7.2
Part Status
Active
Approval Agency
CE, CSA, KC, PSE, UL
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
Current Rating (Amps)
DC Cold Resistance
0.0594 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,82020 €82,02 €
Manufacturers Standard Package
Unit Price without VAT:0,82020 €
Unit Price with VAT:0,97604 €