
0318010.MXP | |
|---|---|
DigiKey Part Number | 0318010.MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0318010.MXP |
Description | FUSE GLASS 10A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0318010.MXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 298.0 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.0093 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 5 | 0,93200 € | 4,66 € |
| 10 | 0,86100 € | 8,61 € |
| 50 | 0,71420 € | 35,71 € |
| 100 | 0,65900 € | 65,90 € |
| 250 | 0,59220 € | 148,05 € |
| 500 | 0,54606 € | 273,03 € |
| 1.000 | 0,50329 € | 503,29 € |
| 5.000 | 0,44816 € | 2.240,80 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

