
0318010.HXP | |
|---|---|
DigiKey Part Number | F4836-ND |
Manufacturer | |
Manufacturer Product Number | 0318010.HXP |
Description | FUSE GLASS 10A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0318010.HXP Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 298.0 |
Part Status Active | Approval Agency CE, CSA, KC, PSE, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
Current Rating (Amps) | DC Cold Resistance 0.0093 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGC-V-10-R | Eaton - Electronics Division | 12 | 283-AGC-V-10-R-ND | 10,74000 € | Similar |
| BK/AGC-V-10-R | Eaton - Electronics Division | 346 | 283-3770-ND | 7,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 5 | 1,04600 € | 5,23 € |
| 10 | 0,96500 € | 9,65 € |
| 50 | 0,80000 € | 40,00 € |
| 100 | 0,73810 € | 73,81 € |
| 300 | 0,64933 € | 194,80 € |
| 500 | 0,61158 € | 305,79 € |
| 1.000 | 0,56366 € | 563,66 € |
| 5.000 | 0,50835 € | 2.541,75 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

