
0318007.HXP | |
|---|---|
DigiKey Part Number | F2614-ND |
Manufacturer | |
Manufacturer Product Number | 0318007.HXP |
Description | FUSE GLASS 7A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0318007.HXP Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 118.0 |
Part Status Active | Approval Agency CE, CSA, KC, PSE, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
Current Rating (Amps) | DC Cold Resistance 0.0146 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 5 | 0,95800 € | 4,79 € |
| 10 | 0,88400 € | 8,84 € |
| 50 | 0,73360 € | 36,68 € |
| 100 | 0,67690 € | 67,69 € |
| 300 | 0,59543 € | 178,63 € |
| 500 | 0,56084 € | 280,42 € |
| 1.000 | 0,51693 € | 516,93 € |
| 5.000 | 0,46213 € | 2.310,65 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

