Similar

0318006.VXP | |
|---|---|
DigiKey Part Number | 0318006.VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0318006.VXP |
Description | FUSE GLASS 6A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0318006.VXP Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 118.0 |
Part Status Active | Approval Agency CE, CSA, KC, PSE, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
Current Rating (Amps) | DC Cold Resistance 0.0178 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGC-V-6-R | Eaton - Electronics Division | 0 | 283-AGC-V-6-R-ND | 3,98500 € | Similar |
| BK/AGC-V-6-R | Eaton - Electronics Division | 0 | 283-BK/AGC-V-6-R-ND | 2,53670 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,88000 € | 19,40 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,61720 € |



