0318006.H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 79
Unit Price: 1,17000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 4,03500 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 2,56860 €
Datasheet
6 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0318006.H

DigiKey Part Number
F224-ND
Manufacturer
Manufacturer Product Number
0318006.H
Description
FUSE GLASS 6A 250VAC 3AB 3AG
Customer Reference
Detailed Description
6 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0318006.H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
81.1
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
DC Cold Resistance
0.0177 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes