Direct
Similar

0318003.H | |
|---|---|
DigiKey Part Number | F221-ND |
Manufacturer | |
Manufacturer Product Number | 0318003.H |
Description | FUSE GLASS 3A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0318003.H Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Obsolete | Melting I²t 14.0 |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
Current Rating (Amps) | DC Cold Resistance 0.0424 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0318003.HXP | Littelfuse Inc. | 20 | F2610-ND | 1,26000 € | Direct |
| AGC-V-3-R | Eaton - Electronics Division | 16 | 283-AGC-V-3-R-ND | 2,10250 € | Similar |
| BK/AGC-V-3-R | Eaton - Electronics Division | 0 | 283-3772-ND | 1,57000 € | Similar |




