
0318.750HXP | |
|---|---|
DigiKey Part Number | F7927-ND |
Manufacturer | |
Manufacturer Product Number | 0318.750HXP |
Description | FUSE GLASS 750MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0318.750HXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.84 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.2445 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 5 | 0,97000 € | 4,85 € |
| 10 | 0,89500 € | 8,95 € |
| 50 | 0,74280 € | 37,14 € |
| 100 | 0,68540 € | 68,54 € |
| 300 | 0,60293 € | 180,88 € |
| 500 | 0,56790 € | 283,95 € |
| 1.000 | 0,52343 € | 523,43 € |
| 5.000 | 0,46795 € | 2.339,75 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

