500 mA 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0318.500HXP

DigiKey Part Number
F3249-ND
Manufacturer
Manufacturer Product Number
0318.500HXP
Description
FUSE GLASS 500MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0318.500HXP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.483
Approval Agency
CE, CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
DC Cold Resistance
0.498 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,17000 €1,17 €
50,97000 €4,85 €
100,89500 €8,95 €
500,74280 €37,14 €
1000,68540 €68,54 €
3000,60293 €180,88 €
5000,56790 €283,95 €
1.0000,52343 €523,43 €
5.0000,46795 €2.339,75 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €