
0318.375HXP | |
|---|---|
DigiKey Part Number | F3248-ND |
Manufacturer | |
Manufacturer Product Number | 0318.375HXP |
Description | FUSE GLASS 375MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 375 mA 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0318.375HXP Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.185 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
Current Rating (Amps) | DC Cold Resistance 0.825 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,83850 € | 83,85 € |
| Unit Price without VAT: | 0,83850 € |
|---|---|
| Unit Price with VAT: | 0,99782 € |

