
0318.250HXP | |
|---|---|
DigiKey Part Number | F3246-ND |
Manufacturer | |
Manufacturer Product Number | 0318.250HXP |
Description | FUSE GLASS 250MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0318.250HXP Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.0355 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
Current Rating (Amps) | DC Cold Resistance 2.01 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 5 | 2,23800 € | 11,19 € |
| 10 | 2,06600 € | 20,66 € |
| 50 | 1,71400 € | 85,70 € |
| 100 | 1,58090 € | 158,09 € |
| 300 | 1,39007 € | 417,02 € |
| 500 | 1,30888 € | 654,44 € |
| 1.000 | 1,20572 € | 1.205,72 € |
| 5.000 | 1,17467 € | 5.873,35 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

