
0318.187MXP | |
|---|---|
DigiKey Part Number | 0318.187MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0318.187MXP |
Description | FUSE GLASS 187MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 187 mA 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0318.187MXP Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.0128 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
Current Rating (Amps) | DC Cold Resistance 3.42 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,93801 € | 1.938,01 € |
| Unit Price without VAT: | 1,93801 € |
|---|---|
| Unit Price with VAT: | 2,30623 € |

