
0318.187HXP | |
|---|---|
DigiKey Part Number | 0318.187HXP-ND |
Manufacturer | |
Manufacturer Product Number | 0318.187HXP |
Description | FUSE GLASS 187MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 187 mA 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0318.187HXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0128 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 3.42 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,87320 € | 187,32 € |
| Unit Price without VAT: | 1,87320 € |
|---|---|
| Unit Price with VAT: | 2,22911 € |

