Direct
Similar
Similar

0318.062H | |
|---|---|
DigiKey Part Number | 0318.062H-ND |
Manufacturer | |
Manufacturer Product Number | 0318.062H |
Description | FUSE GLASS 62MA 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 62 mA 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0318.062H Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Obsolete | Melting I²t 2.49E-4 |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
Current Rating (Amps) | DC Cold Resistance 24.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0318.062HXP | Littelfuse Inc. | 0 | 0318.062HXP-ND | 3,61890 € | Direct |
| AGC-V-1/16-R | Eaton - Electronics Division | 0 | 283-AGC-V-1/16-R-ND | 13,88250 € | Similar |
| BK/AGC-V-1/16-R | Eaton - Electronics Division | 0 | 283-BK/AGC-V-1/16-R-ND | 8,03530 € | Similar |




