Similar
Similar

03156.25MXP | |
|---|---|
DigiKey Part Number | 03156.25MXP-ND |
Manufacturer | |
Manufacturer Product Number | 03156.25MXP |
Description | FUSE GLASS 6.25A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.25 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 03156.25MXP Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 242.0 |
Part Status Active | Approval Agency CE, CSA, K-MARK, PSE, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.275" Dia x 1.275" L (6.99mm x 32.39mm) |
Current Rating (Amps) | DC Cold Resistance 0.0154 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/MDL-V-6-1/4R | Eaton - Electronics Division | 0 | 283-BK/MDL-V-6-1/4R-ND | 3,63180 € | Similar |
| MDL-V-6-1/4-R | Eaton - Electronics Division | 0 | 283-MDL-V-6-1/4-R-ND | 6,22250 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,96161 € | 961,61 € |
| Unit Price without VAT: | 0,96161 € |
|---|---|
| Unit Price with VAT: | 1,14432 € |



