
03156.25HXP | |
|---|---|
DigiKey Part Number | F7926-ND |
Manufacturer | |
Manufacturer Product Number | 03156.25HXP |
Description | FUSE GLASS 6.25A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.25 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 03156.25HXP Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 242.0 |
Part Status Active | Approval Agency CE, CSA, K-MARK, PSE, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.275" Dia x 1.275" L (6.99mm x 32.39mm) |
Current Rating (Amps) | DC Cold Resistance 0.0154 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 5 | 1,61200 € | 8,06 € |
| 10 | 1,48600 € | 14,86 € |
| 50 | 1,23340 € | 61,67 € |
| 100 | 1,13780 € | 113,78 € |
| 300 | 1,00067 € | 300,20 € |
| 500 | 0,94236 € | 471,18 € |
| 1.000 | 0,86827 € | 868,27 € |
| 5.000 | 0,81813 € | 4.090,65 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

