Direct
Similar
Similar

03152.25H | |
|---|---|
DigiKey Part Number | 03152.25H-ND |
Manufacturer | |
Manufacturer Product Number | 03152.25H |
Description | FUSE GLASS 2.25A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 2.25 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 03152.25H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 121.0 | |
Approval Agency | CSA, METI, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.275" L (6.99mm x 32.39mm) | |
DC Cold Resistance | 0.096 Ohms |




