Direct
Similar
Similar

03151.25H | |
|---|---|
DigiKey Part Number | 03151.25H-ND |
Manufacturer | |
Manufacturer Product Number | 03151.25H |
Description | FUSE GLASS 1.25A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 03151.25H Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 24.0 |
Part Status Obsolete | Approval Agency CSA, METI, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.275" Dia x 1.275" L (6.99mm x 32.39mm) |
Current Rating (Amps) | DC Cold Resistance 0.258 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 03151.25HXP | Littelfuse Inc. | 70 | F7925-ND | 2,12000 € | Direct |
| BK/MDL-V-1-1/4-R | Eaton - Electronics Division | 0 | 283-BK/MDL-V-1-1/4-R-ND | 3,26150 € | Similar |
| MDL-V-1-1/4-R | Eaton - Electronics Division | 0 | 283-MDL-V-1-1/4-R-ND | 5,67000 € | Similar |




