031503.2H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 2,12000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 263
Unit Price: 1,86000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 6,22250 €
Datasheet
3.2 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031503.2H

DigiKey Part Number
F430-ND
Manufacturer
Manufacturer Product Number
031503.2H
Description
FUSE GLASS 3.2A 250VAC 3AB 3AG
Customer Reference
Detailed Description
3.2 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
031503.2H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Bulk
Melting I²t
209.0
Part Status
Obsolete
Approval Agency
CSA, METI, UL
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.275" Dia x 1.275" L (6.99mm x 32.39mm)
Current Rating (Amps)
DC Cold Resistance
0.0525 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
031503.2HXPLittelfuse Inc.0F3244-ND2,12000 €Direct
0034.5237SCHURTER Inc.263486-4262-ND1,86000 €Similar
MDL-V-3-2/10-REaton - Electronics Division0283-MDL-V-3-2/10-R-ND6,22250 €Similar
Obsolete
This product is no longer manufactured. View Substitutes