031502.5HXP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 3,63180 $
Datasheet

Similar


Eaton - Electronics Division
In Stock: 100
Unit Price: 2,50000 $
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 6,22250 $
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 6,22250 $
Datasheet
2.5 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031502.5HXP

DigiKey Part Number
F3243-ND
Manufacturer
Manufacturer Product Number
031502.5HXP
Description
FUSE GLASS 2.5A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.5 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
031502.5HXP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
130.0
Approval Agency
CE, CSA, K-MARK, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.275" Dia x 1.275" L (6.99mm x 32.39mm)
DC Cold Resistance
0.0811 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1001,48750 $148,75 $
Manufacturers Standard Package
Unit Price without VAT:1,48750 $
Unit Price with VAT:1,77013 $