0315007.H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 2,12000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 3,85780 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 6,22250 €
Datasheet
7 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0315007.H

DigiKey Part Number
F434-ND
Manufacturer
Manufacturer Product Number
0315007.H
Description
FUSE GLASS 7A 250VAC 3AB 3AG
Customer Reference
Detailed Description
7 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0315007.H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
200A
Packaging
Bulk
Melting I²t
347.0
Part Status
Obsolete
Approval Agency
CSA, UL
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.275" Dia x 1.275" L (6.99mm x 32.39mm)
Current Rating (Amps)
DC Cold Resistance
0.0127 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0315007.HXPLittelfuse Inc.0F3240-ND2,12000 €Direct
BK/MDL-V-7-REaton - Electronics Division0283-BK/MDL-V-7-R-ND3,85780 €Similar
MDL-V-7-REaton - Electronics Division0283-MDL-V-7-R-ND6,22250 €Similar
Obsolete
This product is no longer manufactured. View Substitutes