0315.125H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 2,38450 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,75580 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 8,57800 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 18,60960 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 33,09500 €
3AG Fuse 315 Series Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0315.125H

DigiKey Part Number
0315.125H-ND
Manufacturer
Manufacturer Product Number
0315.125H
Description
FUSE GLASS 125MA 250VAC 3AB 3AG
Customer Reference
Detailed Description
125 mA 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0315.125H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.152
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.275" Dia x 1.275" L (6.99mm x 32.39mm)
DC Cold Resistance
22.3 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes